Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for D01655
1 Product Found
Product Overview
- 16 torque settings
- Variable speed, forward, reverse and brake
- Spirit levels for accuracy
- On-board bit storage
- Soft touch, non-slip coating
- Supplied with 1x battery and charger
Technical Specifications
Battery Voltage
12V
Drilling Capacity Steel
8mm
Torque Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Chuck Size
10mm
Drilling Capacity Wood
10mm
Battery Capacity
1.2Ah
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5