Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01822
Order Code2064413
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D01822
1 Product Found
Product Overview
- 10 piece metric ball end T-Handle hex key wrenches with blue injection moulded handle
- Sizes:2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5, 6.0, 8.0 AND 10.0mm
- Manufactured from chrome vanadium steel and supplied in a handy steel holder
Technical Specifications
Kit Contents
10 pcs of Metric Ball End T-Handle Hex Key Wrenches with Blue Injection Handle
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06