Product Information
Product Overview
This Four Tier Shelving Unit efficiently maximises your storage solutions in the garage, utility room or home office. With an attractive black plastic finish, it can be fastened to the wall, ensuring maximum stability. No tools are needed for assembly, making putting up this unit a breeze.This Four Tier Shelving Unit efficiently maximises your storage solutions in the garage, utility room or home office. With an attractive black plastic finish, it can be fastened to the wall, ensuring maximum stability. No tools are needed for assembly.
- Ideal for use in a utility room, around the home or in the office
- Manufactured from easy to wipe clean black plastic
- Overall unit size: (HxWxD) 1400mm x 600mm x 300mm
- Maximum weight per shelf: 20kg - evenly spread
- Maximum Load: 80kg - evenly spread
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Business, Hobby & Education, Industrial & Manufacturing, Mechanical, Utilities
Notes
Note: Contents Not Supplied
Technical Specifications
300mm
80kg
Duratool - Plastic Shelving Units
600mm
Plastic
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate