Print Page
Image is for illustrative purposes only. Please refer to product description.
422 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.611 |
| 5+ | US$7.316 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03056
Order Code4161285
Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
Depth Measurement19mm
External Height143mm
External Width64mm
External Depth28mm
Weight71g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Finds wood and metal studs, AC wires, pipes and joints
- Audible signal and LED indication on detection
- Hand grip for ergonomic comfort
- Front pointer for easy marking of stud edges
- Low battery indication
- Requires 9V PP3 battery (not included)
Technical Specifications
Test Detector Type
Cable, Ferrous Metal, Non Ferrous Metal, Wood
External Height
143mm
External Depth
28mm
Product Range
-
Depth Measurement
19mm
External Width
64mm
Weight
71g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1