Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.952 |
10+ | US$23.798 |
25+ | US$21.494 |
50+ | US$19.966 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23780
Order Code2527505
Technical Datasheet
Kit ContentsWrist Strap, Ground Cord
Product Range-
Product Overview
The MC23780 is a Wrist Strap Set with 4mm stud and barrel banana plug. Easy to open plastic clasp secures elastic material in place and allows the user to easily adjust the wrist band size. Maintains electrical continuity even when open. Non-allergenic stainless steel base plate, provides excellent skin contact, for superior grounding. The Strap and grounder with insulating cap, thermoplastic, soft elastic band and metalized, high flex tinsel, black jacket.
- 1MΩ resistor
- Spring loaded 4mm snap socket
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Contents
Wrist strap and ground cord.
Technical Specifications
Kit Contents
Wrist Strap, Ground Cord
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536