Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAVS-350
Order Code4290389
Product RangeAVS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$200.960 |
5+ | US$195.318 |
10+ | US$182.615 |
Price for:Each
Minimum: 1
Multiple: 1
US$200.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVS-350
Order Code4290389
Product RangeAVS Series
Technical Datasheet
Product RangeAVS Series
SVHCTo Be Advised
Product Overview
AVS-350 is a miniature series AVS adjustable pressure switch. It offers reliable switching for pressure/vacuum alarm, shutdown or control. The units are readily adjustable throughout their range using the locking adjusting ring and indicating pointer. Typical applications include OEM, process equipment, compressors, motor control and pump control.
- Set point range 6.0-21.5"Hg (15.2-54.6cmHg) increasing, 8.4-28.2"Hg (21.3-71.6cmHg) decreasing
- ±4.0"Hg (10.2cmHg) repeatability, 2.6-7.3"Hg (6.6-18.5cmHg) deadband
- Field adjustable with indicating pointer reduces installation time bring application on-line faster
- Stainless steel construction provides a durable solution in harsh environments
- 5A SPDT snap action switch
- 1/8˝ male NPT connection
- Switch includes 30cm wire leads sealed with epoxy for additional protection
Technical Specifications
Product Range
AVS Series
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
Tariff No:85365080
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
Weight (kg):.090718