Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$130.275 |
Price for:Each
Minimum: 1
Multiple: 1
US$130.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDDA21
Order Code4287787
Product RangeDDA Series
Technical Datasheet
Product RangeDDA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DDA21 is a DDA series direct coupled actuator. It is a non-spring return actuator that is perfect for positioning of dampers and valves in HVAC systems. It is designed to accept floating control signals and come in a variety of power supplies. It features a 0 to 10VDC feedback signal of damper position. Actuators produce 17 to 70 in-lb (2 to 8 Nm) of torque.
- Direct mount, actuator travel indicator, overload protection
- Manual override, floating control signal on DDA
- Position feedback signal on DDC, 60,000 cycles nominal
- 35 in-lb [4 Nm] size/torque, 110VAC supply voltage, floating input
- Magnetic clutch overload protection, 95° (mechanically adjustable) angle of rotation
- Visual position indicator, CW/CCW direction of rotation
- Terminal block, 18 AWG electrical connection
- Push button manual override, <lt/>45dB sound
- NEMA 2 (IP40) housing
- Temperature limits range from -30 to 50°C
Contents
Direct coupled actuator, (2) imitative baffles, (2) baffle setscrews, (1) actuator body setscrew, and (1) aluminium gasket.
Technical Specifications
Product Range
DDA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725748