Product Information
Product Overview
DLI-H is a series DLI LCD data logger. It gives instant remote readings of temperature, humidity. The large, back-lit LCD and 8-button keypad provide convenient access to current data and recorder setup as well as memory and battery levels. The wall-mountable data logger can store at least 87,000 readings per channel. The easy-to-use DL700 software makes creating permanent records, performing data calculations and graphing of data simple. The DLI can easily be started and stopped from a PC or delayed to start up to six months in advance. It can also stop recording at a specified time or after a certain number of readings have been taken. Computer requirements are Windows® 95, Windows® 98, Windows® 2000, Windows® ME, Windows NT®, and Windows® XP OS, one free USB port.
- 131,071 readings per channel memory size
- Stop on memory full or continuous recording sampling method
- Selectable from 2 s to 24hrs sampling rate
- 9V lithium metal battery, installed functional, user replaceable (optional AC adapter)
- 1yr with display off, 30 days with continuous display usage (approx.) battery life
- USB port (interface cable required) interface
- Black anodized aluminium case housing
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate