Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$63.596 |
| 5+ | US$61.814 |
| 10+ | US$57.794 |
Price for:Each
Minimum: 1
Multiple: 1
US$63.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoM480
Order Code4288280
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
M480 is a Vaneometer™ swing vane anemometer. It is a durable, economically priced instrument specifically designed to simplify the measurement of low air velocities. It is accurate to ±5% of full-scale to 100 FPM and ±10% from 100 FPM to the top of scale. It has a spirit level to ensure accurate readings and the large scales are easy to read and visible from both sides. It is used to measure velocity of air flow into laboratory fume hoods and at paint spray booths to determine when to change filters. Or wherever needed to meet OSHA standards of ventilation for smoke, dust or fume removal.
- Vaneometer range from 0-2.0m/s
- Small size and weight for easy portability
- Easy to clean ABS plastic housing
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
Tariff No:90261089
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
Weight (kg):.249476