Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$14.365 |
5+ | US$13.963 |
10+ | US$13.052 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-WSS-F
Order Code4290622
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
TE-WSS-F is a series TE-WSS stainless steel wall plate temperature sensor. It measures the ambient air temperature in classrooms and industrial environments. Typical applications include building automation, room temperature monitoring and wash down environments.
- 20kohm thermistor temperature sensor
- SS flush plate design
- Standard single gang junction box cover plate mounting
- Accuracy of ±0.22°C at 25°C (±0.4°F at 77°F)
- Operating temperature limit range from -40 to 140°F (-40 to 60°C)
- Screw terminal connection
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
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
Tariff No:90251900
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216