Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,293.140 |
5+ | US$1,256.893 |
10+ | US$1,175.086 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,293.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TFM-LP07 is a series TFM-LP liquid turbine flow meter suitable for a wide variety of industrial, commercial, and laboratory flow applications. These meters utilize a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5 VDC output signal for recording and data logging. Couple this unit with a Series TM2 Flow Totalizer for a remote flow monitoring display. A power adapter or mating cable assembly is required for operation.
- Range from 3.2 to 32GPH (.2 to 2LPM)
- 1/4"OD connection
- Power requirements range from 11.5 to 15VDC
- Power consumption of 35mA at 12VDC
- 316SS, acetal, sapphire, glass, epoxy and fluoroelastomer wetted material
- IP10(NEMA1) rated
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001