Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9080-200 HP
Order Code1886283
Product RangeEA-EL 9000 HP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9080-200 HP
Order Code1886283
Product RangeEA-EL 9000 HP Series
Technical Datasheet
Product RangeEA-EL 9000 HP Series
Power Rating2.4kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max200A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Alternatives for EA-EL 9080-200 HP
1 Product Found
Product Overview
The EA-EL-9080-200 HP is a state of the art microprocessor controlled electronic load which satisfies practically every need of modern laboratories and industry.The loads provide numerous operation modes including Constant Voltage (CV), Constant Current (CC), Constant Power (CP) and Constant Resistance (CR).
- 10 and 400ohm resistance
- A/B operation with adjustable pulse width
- 4 Operation modes
- Analogue interface
- Trigger input for A or B
- Trigger output
- Battery test mode
- Cooled by a high performance cooler and blower
Applications
Power Management, Test & Measurement
Technical Specifications
Product Range
EA-EL 9000 HP Series
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
2 Years
Power Rating
2.4kW
Operating Voltage Min
0V
Operating Current Max
200A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19