Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9080-200
Order Code1437522
Product RangeEA-EL 9000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9080-200
Order Code1437522
Product RangeEA-EL 9000 Series
Technical Datasheet
Product RangeEA-EL 9000 Series
Power Rating2.4kW
DC Load TypeFixed
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max200A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Alternatives for EA-EL 9080-200
1 Product Found
Product Overview
The EA-EL 9080-200 is a 0-80V, 0-200A, 2400W electronic load satisfy's rpractically every need of modern laboratories and industry.
- 10 and 400ohm resistance
- A/B operation with adjustable pulse width
- 4 Operation modes
- Analogue interface
- Trigger input for A or B
- Trigger output
- Battery test mode
- Cooling: temperature controlled fans
Applications
Test & Measurement, Power Management
Technical Specifications
Product Range
EA-EL 9000 Series
DC Load Type
Fixed
Operating Voltage Max
80V
Manufacturer Warranty
2 Years
Power Rating
2.4kW
Operating Voltage Min
0V
Operating Current Max
200A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13