Product Information
Product Overview
The EA-EL 9000 HP series Microprocessor Controlled Electronic Load provides Constant Voltage (CV), Constant Current (CC), Constant Power (CP) and Constant Resistance (CR) operation modes. In static operation two values, A and B, can be set using a fine adjustment encoder. The user can switch between these two values. In dynamic operation, the microcontroller switches between two values A and B, according to the adjusted pulse width and duty cycle. For each value, a pulse interval between 50μs and 100s can be set. In addition, ramp up and down time between 30μs and 200ms can be adjusted. There is also an external trigger input on the analogue interface to feed an external source in order to switch A and B. It is equipped with thermal derating in order to limit power and avoid overheating when operating in the maximum power range. The lower the ambient temperature and the better the cooling, the higher the power that the load can takes.
- Cabinets with higher power upon request
- Overtemperature protection (OT)
- Pulse operation with adjustable duty cycle
- Rise/fall time adjustable
- Remote sense, trigger input and trigger output
- Battery test mode with time and capacity counter
Applications
Test & Measurement, Industrial
Technical Specifications
EA-EL 9000 HP Series
Programmable
80V
2 Years
7.2kW
0V
600A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate