Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoA180D
Order Code3401253
Also Known AsGTIN UPC EAN: 5021196085201
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEAGLE
Manufacturer Part NoA180D
Order Code3401253
Also Known AsGTIN UPC EAN: 5021196085201
Technical Datasheet
Transformer Power Tappings15, 10, 5, 2.5W, 8Ω
Frequency Response Min80Hz
Frequency Response Max18kHz
External Height200mm
External Width200mm
External Depth250mm
Product Range-
SVHCTo Be Advised
Product Overview
Omni-directional, weather resistant speaker with plastic casing and U type mounting bracket. Suitable for indoor and outdoor applications.
Technical Specifications
Transformer Power Tappings
15, 10, 5, 2.5W, 8Ω
Frequency Response Max
18kHz
External Width
200mm
Product Range
-
Frequency Response Min
80Hz
External Height
200mm
External Depth
250mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.245