Print Page
Product Information
ManufacturerEAO
Manufacturer Part No19-451.035A
Order Code150584
Product Range19
Technical Datasheet
Product Range19
Contact ConfigurationSPST-NO
Panel Cutout Diameter8mm
Switch OperationMomentary
Pushbutton Actuator StyleSquare
IP RatingIP40
Contact Current Max100mA
Actuator / Cap Colour-
Contact Voltage AC Nom50V
Contact Current AC Max100mA
Contact Voltage DC Nom72V
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19-451.035A is a 1NO illuminated Pushbutton Switch with gold-plated contact and 2 x 0.5mm solder terminals. It is suitable for laboratory equipment.
- Low-level element
Applications
Audio, Imaging, Video & Vision, Test & Measurement
Technical Specifications
Product Range
19
Panel Cutout Diameter
8mm
Pushbutton Actuator Style
Square
Contact Current Max
100mA
Contact Voltage AC Nom
50V
Contact Voltage DC Nom
72V
Contact Current DC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Switch Operation
Momentary
IP Rating
IP40
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002