Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0SKSNM12T
Order Code3112124
Product RangeXU Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0SKSNM12T
Order Code3112124
Product RangeXU Series
Technical Datasheet
Sensing Range Max20m
Sensing MethodThrough Beam
Product RangeXU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
20m
Product Range
XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064