Print Page
8 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$37.694 |
| 5+ | US$36.528 |
| 10+ | US$34.947 |
| 20+ | US$34.250 |
Price for:Each
Minimum: 1
Multiple: 1
US$37.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-5030.0020
Order Code1346927
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-1NO / 1NC
Switch OperationOn-Off
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5030.0020
2 Products Found
Product Overview
The 84-5030.0020 is a single-pole single-throw Emergency-stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC + 1NO contact type. 2.8 x 0.5mm plug terminal connection method. Snap-make switching element. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- LED colour non illumination
- Twist to unlock clockwise
- Maintained switching action actuator
- Resistant to impact, vibration and shock
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02244