Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-001A6F
Order Code1701383
Product RangeFWH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$30.485 |
| 5+ | US$28.274 |
| 10+ | US$26.237 |
| 20+ | US$25.085 |
Price for:Each
Minimum: 1
Multiple: 1
US$30.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-001A6F
Order Code1701383
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC500VAC
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeFWH
Breaking Capacity Current AC50kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500VAC
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
FWH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495