Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 1.5A
Order Code540055
Product RangeTDC11 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 1.5A
Order Code540055
Product RangeTDC11 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC11 Series
Breaking Capacity Current AC-
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
-
Fuse Current
1.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814