Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX210603-R
Order Code2075579
Technical Datasheet
Lighting Transformer Primary Voltages1 x 26V
Secondary Current Nom11mA
Secondary Power6W
Product Range-
Product Overview
The CTX210603-R is a 6W/26V cold cathode fluorescent lamp Inverter Transformer with Ferrite core and 1 x 1.34kV secondary voltage. Operates in Royer and other topologies. This CTX series transformer available in through-hole and surface mount recess or gull wing versions, incorporating floating or fixed secondary technology and used in CCFL power supplies.
- 40 to 80kHz Frequency range
- 260°C Maximum for 10 seconds solder reflow temperature
Applications
Industrial, Power Management
Technical Specifications
Lighting Transformer Primary Voltages
1 x 26V
Secondary Power
6W
Secondary Current Nom
11mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536