Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoFP3-4R7-R
Order Code2075642
Product RangeFP3 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoFP3-4R7-R
Order Code2075642
Product RangeFP3 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.23A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case7.25mm x 6.7mm x 3mm
Product RangeFP3 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 15%
Product Length7.25mm
Product Width6.7mm
Product Height3mm
Product Overview
The FLAT-PAC 3 series low-profile High-current Inductor with high temperature powder iron core with a non-organic binder to eliminate thermal aging. The FP3 series is suitable for DC-DC converters, energy storage applications and input/output filer applications.
- Higher peak currents may be attained with a greater roll off, see roll off curve
- Frequency range up to 2MHz
- -40 to 155°C Operating ambient temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7.25mm x 6.7mm x 3mm
DC Resistance Max
0.04ohm
Product Length
7.25mm
Product Height
3mm
RMS Current (Irms)
3.23A
Saturation Current (Isat)
4.2A
Product Range
FP3 Series
Inductance Tolerance
± 15%
Product Width
6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001