Print Page
BK/AGX-5
FUSE, CARTRIDGE, 5A, 6.3X25.4MM, FST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-5
Order Code1199699
Product RangeAGX Series
Technical Datasheet
239 In Stock
200 more incoming. You can reserve stock now
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$0.616 |
10+ | US$0.579 |
25+ | US$0.559 |
50+ | US$0.515 |
100+ | US$0.481 |
250+ | US$0.456 |
500+ | US$0.440 |
1000+ | US$0.433 |
Price for:Each
Minimum: 1
Multiple: 1
US$0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-5
Order Code1199699
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC10kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
10kA
Fuse Current
5A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814