Print Page
BK-S520-12-5-R
FUSE, CARTRIDGE, FAST ACTING, 12.5A/250V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-12-5-R
Order Code3618305
Product RangeS520 Series
Technical Datasheet
118 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.146 |
10+ | US$4.837 |
25+ | US$4.248 |
50+ | US$3.725 |
100+ | US$3.564 |
250+ | US$3.390 |
500+ | US$3.136 |
1000+ | US$3.002 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-12-5-R
Order Code3618305
Product RangeS520 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS520 Series
Breaking Capacity Current AC1.5kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
12.5A
Fuse Size Metric
5mm x 20mm
Product Range
S520 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001601
Product traceability