Print Page
XLM-62R1137A-T
Supercapacitor, Passive, 130 F, 62.1 V, Threaded Stud, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-62R1137A-T
Order Code4684026
Product RangeXLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$2,537.960 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,537.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-62R1137A-T
Order Code4684026
Product RangeXLM Series
Technical Datasheet
Capacitance130F
Voltage(DC)62.1V
Capacitor TerminalsThreaded Stud
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR0.0067ohm
Product Diameter-
Product Length635mm
Product Width176mm
Product Height173.3mm
Product RangeXLM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
130F
Capacitor Terminals
Threaded Stud
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.0067ohm
Product Length
635mm
Product Height
173.3mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
62.1V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
176mm
Product Range
XLM Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001