Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoETR2-44
Order Code2532804
Product RangeETR2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$262.479 |
Price for:Each
Minimum: 1
Multiple: 1
US$262.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR2-44
Order Code2532804
Product RangeETR2
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max100h
Product RangeETR2
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing Adjustment-
Approvals & StandardsCSA, IEC, UL
Product Overview
The ETR2-44 from Eaton is a timing relay with one changeover contact. It is optimised for use in service distribution boards (space unit 17.5mm) thus the space in control panel can be optimally used and system is provided with a common design appearance. This timing relay is approved by IEC/EN 61812-1 and IEC/EN 60947-5-1 standards. It has non-isolated actuation and DIN rail (IEC/EN 60715) mounting (clip-type).
- Flashing, 2 speeds (ON/OFF times variable) timing functions (fixed timing)
- Rated operation current of 3A (230V, N/O) and conventional thermal current of 6A
- Timing range from 0.05s to 100h and input frequency range from DC or 47Hz to 63Hz
- Voltage range from 24VAC to 240VAC, 50Hz/60Hz and 24VDC to 48VDC
- Minimum switching voltage is 12V and minimum switching current is 100mA
- IP50/IP20 degree of protection for enclosures/terminals
- UL 508 (file number E29184) and CSA-22.2 (file number 14-05) approved
- Operating ambient temperature range from -25°C to 60°C
- Recovery time is less than 50ms and duty factor (DF) is 100%
- Accuracy within temperature range is Δt <lt/> 0.06 %/°C
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.05s
Product Range
ETR2
Contact Current
3A
Contact Voltage VAC
230V
Nom Input Voltage
240VAC
Approvals & Standards
CSA, IEC, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053