Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I3M-SAL
Order Code3203232
Product RangeRMQ-Titan M22
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I3M-SAL
Order Code3203232
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric84mm
External Width - Metric180mm
External Depth - Metric67mm
IP RatingIP66, IP67, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial3.31"
External Width - Imperial7.09"
External Depth - Imperial2.64"
Product RangeRMQ-Titan M22
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
84mm
External Depth - Metric
67mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
7.09"
Product Range
RMQ-Titan M22
No. of Switch Holes
3Holes
Cover / Base Colour
Grey
External Width - Metric
180mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
3.31"
External Depth - Imperial
2.64"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72