Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEU5C-SWD-EIP-MODTCP
Order Code2103490
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
| 1+ | US$582.230 |
Price for:Each
Minimum: 1
Multiple: 1
US$582.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEU5C-SWD-EIP-MODTCP
Order Code2103490
Technical Datasheet
Current Rating3A
Product Range-
Product Overview
The EU5C-SWD-EIP-MODTCP is an Ethernet Gateway connects the SmartWire-DT system to the programmable logic controller (PLC). It is connected as nodes to the existing PLC fieldbus and is the start of the SmartWire-DT connection system.
- Connection to Ethernet/IP or Modbus TCP
- Address set with DIP switch or DHCP
- Two RJ45 sockets
- Connection of up to 99 SmartWire-DT nodes
- Vertical mounting
- IP20 Protection
- Status indication (LED)
- Short-circuit proof
- Push in terminals connection
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16