Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4112N/2H3
Order Code1293494
Product Range4100N
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial182.4CFM
Bearing TypeBall Bearing
Air Flow - CFM182.4CFM
Flow Rate - Metric310m³/h
Noise Rating65dBA
Power Rating21.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min5.167m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
182.4CFM
Air Flow - CFM
182.4CFM
Noise Rating
65dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
5.167m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
310m³/h
Power Rating
21.6W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
4100N
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39