Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4118NH5
Order Code2491598
Product Range4100N
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM229.5CFM
Flow Rate - Imperial229.5CFM
Flow Rate - Metric390m³/h
Noise Rating70dBA
Power Rating42W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.5m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Alternatives for 4118NH5
7 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
229.5CFM
Noise Rating
70dBA
Rated Speed
7500rpm
Current Rating
-
Air Flow - m3/min
6.5m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
229.5CFM
Flow Rate - Metric
390m³/h
Power Rating
42W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39