Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4182NX
Order Code1703066
Product Range4100N
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.9CFM
Air Flow - CFM105.9CFM
Noise Rating49dBA
Flow Rate - Metric180m³/h
Power Rating4.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3m³/min
Product Range4100N
SVHCNo SVHC (25-Jun-2020)
Alternatives for 4182NX
2 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
105.9CFM
Flow Rate - Metric
180m³/h
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
105.9CFM
Noise Rating
49dBA
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3724