Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No424J/2HP
Order Code2451111
Product Range420J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.37CFM
Flow Rate - Imperial22.37CFM
Flow Rate - Metric38m³/h
Noise Rating54dBA
Power Rating7.2W
Rated Speed17250rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min0.64m³/min
Product Range420J
SVHCNo SVHC (25-Jun-2020)
Alternatives for 424J/2HP
2 Products Found
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
22.37CFM
Noise Rating
54dBA
Rated Speed
17250rpm
Current Rating
-
Air Flow - m3/min
0.64m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Air Flow - CFM
22.37CFM
Flow Rate - Metric
38m³/h
Power Rating
7.2W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
420J
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045