Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5312/2TDHP
Order Code1635437
Product Range5300 TD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size140mm
External Depth51mm
Flow Rate - Imperial241.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric410m³/h
Air Flow - CFM241.3CFM
Noise Rating70dBA
Power Rating41W
Rated Speed6000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.834m³/min
Product Range5300 TD
SVHCNo SVHC (25-Jun-2020)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
140mm
Flow Rate - Imperial
241.3CFM
Flow Rate - Metric
410m³/h
Noise Rating
70dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
6.834m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
241.3CFM
Power Rating
41W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
5300 TD
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9