Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5908-105
Order Code1697033
Product Range5900 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5908-105
Order Code1697033
Product Range5900 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating47dBA
Power Rating17W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0
Product Range5900 Series
SVHCLead
Alternatives for 5908-105
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
0
Current Rating
-
Air Flow - m3/min
0
SVHC
Lead
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
17W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5900 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571536