Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8314NHHU
Order Code2949063
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial55CFM
Air Flow - CFM55CFM
Noise Rating48dBA
Flow Rate - Metric94m³/h
Power Rating5W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP RatingIP68
Air Flow - m3/min1.57m³/min
Product Range-
Alternatives for 8314NHHU
2 Products Found
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
55CFM
Flow Rate - Metric
94m³/h
Rated Speed
6300rpm
Current Rating
210mA
Air Flow - m3/min
1.57m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
55CFM
Noise Rating
48dBA
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16