Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414N-F00
Order Code2334496
Product Range8400N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.6CFM
Flow Rate - Imperial40.6CFM
Flow Rate - Metric69m³/h
Noise Rating32dBA
Power Rating-
Rated Speed3100rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min1.15m³/min
Product Range8400N
Alternatives for 8414N-F00
2 Products Found
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
40.6CFM
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
1.15m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Air Flow - CFM
40.6CFM
Flow Rate - Metric
69m³/h
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
8400N
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095