Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9906L
Order Code9601490
Product Range9900
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.9CFM
Noise Rating34dBA
Power Rating8W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.65m³/min
Product Range9900
SVHCNo SVHC (25-Jun-2020)
Alternatives for 9906L
1 Product Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
2100rpm
Current Rating
-
Air Flow - m3/min
1.65m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.9CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
9900
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325