Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoACI4420N
Order Code2522646
Product RangeACi4400
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating36dBA
Power Rating2.8W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min2.45m³/min
Product RangeACi4400
Alternatives for ACI4420N
7 Products Found
Product Overview
- EC axial fan
- Glass-fibre reinforced PA plastic impeller and PBT plastic housing
- Exhaust over struts airflow direction
- Clockwise, viewed toward rotor
- Cable with flat plug 2.8 x 0.5, optionally also with exposed external leads
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
2.45m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
ACi4400
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25