Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E225-BC01-36
Order Code1011715
Product RangeD4E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size370mm
External Depth341mm
Flow Rate - Metric2600m³/h
Air Flow - CFM1531CFM
Air Flow - m3/min43.33m³/min
Flow Rate - Imperial1531CFM
Noise Rating66.8dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating700W
Product RangeD4E
IP RatingIP22
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
341mm
Air Flow - CFM
1531CFM
Flow Rate - Imperial
1531CFM
Bearing Type
Ball Bearing
Power Rating
700W
IP Rating
IP22
Supply Voltage
230VAC
Fan Frame Size
370mm
Flow Rate - Metric
2600m³/h
Air Flow - m3/min
43.33m³/min
Noise Rating
66.8dBA
Power Connection Type
Terminal Block
Product Range
D4E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13