Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E250-BA01-12
Order Code1011717
Product RangeD4E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size392mm
External Depth349mm
Air Flow - CFM2197CFM
Flow Rate - Metric3730m³/h
Air Flow - m3/min62.17m³/min
Flow Rate - Imperial2197CFM
Noise Rating75dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating1.24kW
Product RangeD4E
IP RatingIP20
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
349mm
Flow Rate - Metric
3730m³/h
Flow Rate - Imperial
2197CFM
Bearing Type
Ball Bearing
Power Rating
1.24kW
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
392mm
Air Flow - CFM
2197CFM
Air Flow - m3/min
62.17m³/min
Noise Rating
75dBA
Power Connection Type
Terminal Block
Product Range
D4E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.3