Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6224
Order Code9600604
Product RangeDV6200
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial317.8CFM
Flow Rate - Metric540m³/h
Air Flow - CFM317.8CFM
Noise Rating63dBA
Power Rating40W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min9m³/min
Product RangeDV6200
Alternatives for DV6224
1 Product Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
540m³/h
Noise Rating
63dBA
Rated Speed
4300rpm
Current Rating
-
Air Flow - m3/min
9m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
317.8CFM
Air Flow - CFM
317.8CFM
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
DV6200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8