Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFT300SP30-01
Order Code1698062
Technical Datasheet
No. of Fans3
Supply Voltage230VAC
Power Rating59W
Fan Flow Rate480m³/h
Bearing Type-
Product Range-
Alternatives for FT300SP30-01
7 Products Found
Product Overview
The FT300SP30-01 is a 230VAC Fan Tray designed with anti-corrosion finish sheet steel, metal fan housing and impeller. This fan tray for use with 19-inch rack applications, incorporating standard design AC shaded pole compact fans. Impedance protection against overloading.
- 59W Power consumption
Applications
HVAC
Technical Specifications
No. of Fans
3
Power Rating
59W
Bearing Type
-
Supply Voltage
230VAC
Fan Flow Rate
480m³/h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7