Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFT900SL30-01
Order Code1698067
Technical Datasheet
No. of Fans9
Supply Voltage230VAC
Power Rating179W
Fan Flow Rate1440m³/h
Bearing Type-
Product Range-
Technical Specifications
No. of Fans
9
Power Rating
179W
Bearing Type
-
Supply Voltage
230VAC
Fan Flow Rate
1440m³/h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.2