Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ23-6
Order Code2344113
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centres82.5mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ23-6 is an outlet side Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the AC 3200 J series fans.
Applications
Industrial
Notes
Safety grille in line with DIN EN ISO 13857. The safety grilles detailed on this page are intended specifically for the ACmaxx/GreenTech EC compact fan ranges and are mounted on the pressure side.
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02