Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/2400-3020
Order Code1781446
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size317mm
External Depth83mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating33dBA
Bearing Type-
Power Connection TypeWire Leaded
Power Rating-
Product RangeQLZ06
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Alternatives for QLZ06/2400-3020
4 Products Found
Product Overview
The QLZ06/2400-3020 is a cross-flow Tangential Fan Blower with 60mm impeller. It features horizontal or vertical mounting position with motor at the bottom and insulation class B, class F or H.
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
83mm
Air Flow - m3/min
-
Bearing Type
-
Power Rating
-
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
317mm
Air Flow - CFM
-
Noise Rating
33dBA
Power Connection Type
Wire Leaded
Product Range
QLZ06
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4