Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/2400-3030
Order Code1781447
Product RangeQLZ06
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size324mm
External Depth83mm
Flow Rate - Metric170m³/h
Air Flow - CFM100CFM
Flow Rate - Imperial100CFM
Air Flow - m3/min2.83m³/min
Noise Rating-
Bearing Type-
Power Connection TypeWire Leaded
Power Rating33W
Product RangeQLZ06
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Alternatives for QLZ06/2400-3030
4 Products Found
Product Overview
The QLZ06 series Tangential Blower small ratio of the impeller diameter (30 to 65mm) to the impeller length in most cases allow a flat and stretched design. The large cross section on the suction and pressure side makes for high air delivery at low flow rates. The air being thrown a long distance and low noise level are additional features of tangential blowers.
- 60mm Impeller diameter
- Horizontal or vertical mounting position with motor at the bottom
- 0 to 60°C Ambient operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
83mm
Air Flow - CFM
100CFM
Air Flow - m3/min
2.83m³/min
Bearing Type
-
Power Rating
33W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
324mm
Flow Rate - Metric
170m³/h
Flow Rate - Imperial
100CFM
Noise Rating
-
Power Connection Type
Wire Leaded
Product Range
QLZ06
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4