Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S200-CA02-02
Order Code2474667
Product RangeA
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM220.71CFM
Noise Rating52dBA
Power Rating-
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min6.25m³/min
Product RangeA
Alternatives for W4S200-CA02-02
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
6.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
220.71CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1