Print Page
Product Information
Technical Specifications
Product Range
516
Contact Material
Phosphor Bronze
Contact Termination Type
Wire Wrap
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038