Print Page
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No70011
Order Code7626150
Product RangeEddystone
Technical Datasheet
External Height - Metric57mm
External Width - Metric125mm
External Depth - Metric125mm
External Height - Imperial2.24"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product RangeEddystone
Product Overview
Rugged lightweight, diecast aluminium alloy, electronic instrument enclosure. Aluminium alloy to BS1490, LM2M. Two piece "lap joint" construction provides protection against dust accumulation and splashing water. High EMC screening. Lid is close fitting and is retained by 4 - M3.5 x 12 taptite screws into countersunk lid holes. Screws accept POZIDRIV No 2 screwdriver. Enclosure is supplied with unpainted vibra smooth surface. Will accept most finishes with minimum preparation. Designed to meet IP54, all dimensions are external and include lid.
Technical Specifications
External Height - Metric
57mm
External Depth - Metric
125mm
External Width - Imperial
4.92"
Product Range
Eddystone
External Width - Metric
125mm
External Height - Imperial
2.24"
External Depth - Imperial
4.92"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42