Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEDL LIGHTING
Manufacturer Part No00690
Order Code1080004
Technical Datasheet
Light SourceCompact Fluorescent
Input Power36W
Input Voltage240VAC
Light ColourCool White
Color Temperature Typ6500K
Ceiling Hole Dia-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 00690 is a waterproof Linear Fluorescent Lamp made of impact resistant polycarbonate and clear finish. It has moulded PVC end cap and bracket. It is tested to Ip67 and comes complete with brackets and a 2.75m trailing lead. Made from impact resistant polycarbonate tube this unit has many applications.
- High frequency electronic ballast
- Suitable for machine mounting - withstands coolant spray onto light
- Design allows for ease of cleaning
- Can be used in dusty environments
- Trailing lead fitted
- Clip on bracket securing straps
- Clamps and ballasts are supplied
- Other marine and waterproof applications
Applications
Lighting
Technical Specifications
Light Source
Compact Fluorescent
Input Voltage
240VAC
Color Temperature Typ
6500K
Product Range
-
Input Power
36W
Light Colour
Cool White
Ceiling Hole Dia
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3